Diodes
JAN1N3342RC
Microsemi Corporation
Description: Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN

Overview of JAN1N3342RC by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N3342RC by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3342RC by Microsemi Corporation

JAN1N3342RC
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
O-MUPM-D1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
PD-CASE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
110 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
2%
Working Test Current
110 mA
Want to compare parts?
  1. JAN1N3342RC
    Microsemi Corporation
    Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
    VS

Alternate Parts for JAN1N3342RC

This table gives cross-reference parts and alternative options found for JAN1N3342RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3342RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3342RD Zener Diode, 110V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JANTXV1N3342RD
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JAN1N3342RC vs 1N3342R
JANTXV1N3342RC Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JANTXV1N3342RC
JANTX1N3342RD Zener Diode, 110V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JANTX1N3342RD
JANTX1N3342RC Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JANTX1N3342RC
JANTXV1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JANTXV1N3342R
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc JAN1N3342RC vs 1N3342R
1N3342R 110V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3342RC vs 1N3342R
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Semicon Components Inc JAN1N3342RC vs 1N3342R
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JAN1N3342RC vs 1N3342R
Part Number Description Manufacturer Compare
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JAN1N3342RC vs 1N3342R
1N3342RE3 Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs 1N3342RE3
1N3342RA 110V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3342RC vs 1N3342RA
JAN1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JAN1N3342R
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs 1N3342R
1N3342R 110V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3342RC vs 1N3342R
JANTX1N3342RD Zener Diode, 110V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JANTX1N3342RD
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JAN1N3342RC vs 1N3342R
JANTXV1N3342RA Zener Diode, 110V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JANTXV1N3342RA
JANTXV1N3342RC Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342RC vs JANTXV1N3342RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3342RC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3342RC by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N3342RC would you like to use for your alert(s)?
  • Please alert me when JAN1N3342RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3342RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3342RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3342RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3342RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3342RC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: