Datasheets
JAN1N3342R by:

Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN

Part Details for JAN1N3342R by Microsemi Corporation

Overview of JAN1N3342R by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JAN1N3342R

JAN1N3342R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N3342R Part Data Attributes

JAN1N3342R Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N3342R Microsemi Corporation Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Elements 1
Number of Terminals 1
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Standard MIL-19500/358
Reference Voltage-Nom 110 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 20%
Working Test Current 110 mA

Alternate Parts for JAN1N3342R

This table gives cross-reference parts and alternative options found for JAN1N3342R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3342R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N3342RC Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JAN1N3342RC
JANTXV1N3342RD Zener Diode, 110V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JANTXV1N3342RD
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JAN1N3342R vs 1N3342R
JANTXV1N3342RC Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JANTXV1N3342RC
JANTX1N3342RD Zener Diode, 110V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JANTX1N3342RD
JANTX1N3342RC Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JANTX1N3342RC
JANTXV1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JANTXV1N3342R
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc JAN1N3342R vs 1N3342R
1N3342R 110V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3342R vs 1N3342R
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Semicon Components Inc JAN1N3342R vs 1N3342R
Part Number Description Manufacturer Compare
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JAN1N3342R vs 1N3342R
1N3342RE3 Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs 1N3342RE3
1N3342RA 110V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3342R vs 1N3342RA
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs 1N3342R
1N3342R 110V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3342R vs 1N3342R
JANTX1N3342RD Zener Diode, 110V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JANTX1N3342RD
1N3342R Zener Diode, 110V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JAN1N3342R vs 1N3342R
JANTXV1N3342RA Zener Diode, 110V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JANTXV1N3342RA
JANTXV1N3342RC Zener Diode, 110V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3342R vs JANTXV1N3342RC
1N3342RA Zener Diode, 110V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3342R vs 1N3342RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3342R by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3342R by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N3342R would you like to use for your alert(s)?
  • Please alert me when JAN1N3342R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3342R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3342R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3342R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3342R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3342R by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: