Part Details for JAN1N3328B by Microsemi Corporation
Overview of JAN1N3328B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N3328B
JAN1N3328B CAD Models
JAN1N3328B Part Data Attributes
|
JAN1N3328B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3328B
Microsemi Corporation
Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 4.88% | |
Working Test Current | 290 mA |
Alternate Parts for JAN1N3328B
This table gives cross-reference parts and alternative options found for JAN1N3328B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3328B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | JAN1N3328B vs 1N3328B |
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | JAN1N3328B vs 1N3328B |
JANTXV1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3328B vs JANTXV1N3328B |
JANTX1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N3328B vs JANTX1N3328B |
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | JAN1N3328B vs 1N3328B |
JANTXV1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N3328B vs JANTXV1N3328B |
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, | Semicon Components Inc | JAN1N3328B vs 1N3328B |
JANTX1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3328B vs JANTX1N3328B |
1N3328BE3 | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JAN1N3328B vs 1N3328BE3 |
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N3328B vs 1N3328B |