Part Details for 1N3328B by Central Semiconductor Corp
Overview of 1N3328B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3328B
1N3328B CAD Models
1N3328B Part Data Attributes
|
1N3328B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N3328B
Central Semiconductor Corp
Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-5 | |
Package Description | HERMETICALLY SEALED, METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 290 mA |
Alternate Parts for 1N3328B
This table gives cross-reference parts and alternative options found for 1N3328B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3328B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N3328B vs 1N3328B |
JANTXV1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3328B vs JANTXV1N3328B |
JANTX1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N3328B vs JANTX1N3328B |
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3328B vs 1N3328B |
JANTXV1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N3328B vs JANTXV1N3328B |
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, | Semicon Components Inc | 1N3328B vs 1N3328B |
JANTX1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3328B vs JANTX1N3328B |
1N3328BE3 | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3328B vs 1N3328BE3 |
1N3328B | Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3328B vs 1N3328B |
JAN1N3328B | Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N3328B vs JAN1N3328B |