Part Details for JAN1N3154 by Motorola Mobility LLC
Overview of JAN1N3154 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3154
JAN1N3154 CAD Models
JAN1N3154 Part Data Attributes
|
JAN1N3154
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JAN1N3154
Motorola Mobility LLC
8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/158 | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.84 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JAN1N3154
This table gives cross-reference parts and alternative options found for JAN1N3154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3154 | Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | JAN1N3154 vs JANTX1N3154 |
1N3154E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | JAN1N3154 vs 1N3154E3 |
JANTX1N3154A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Mobility LLC | JAN1N3154 vs JANTX1N3154A |
1N3154A-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JAN1N3154 vs 1N3154A-1E3 |
JANTXV1N3154 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JAN1N3154 vs JANTXV1N3154 |
JANTXV1N3154A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Mobility LLC | JAN1N3154 vs JANTXV1N3154A |
JANTXV1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | JAN1N3154 vs JANTXV1N3154A |
1N3154 | Zener Diode, 8.4V V(Z), 4.7%, 0.4W, Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | JAN1N3154 vs 1N3154 |
JANTX1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | JAN1N3154 vs JANTX1N3154A |
JANTX1N3154 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 | Motorola Semiconductor Products | JAN1N3154 vs JANTX1N3154 |