Part Details for JAN1N2808B by Defense Logistics Agency
Overview of JAN1N2808B by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N2808B
JAN1N2808B CAD Models
JAN1N2808B Part Data Attributes
|
JAN1N2808B
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N2808B
Defense Logistics Agency
Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/114F | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 1200 mA |
Alternate Parts for JAN1N2808B
This table gives cross-reference parts and alternative options found for JAN1N2808B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2808B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3310B | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | JAN1N2808B vs JAN1N3310B |
JANTXV1N2808RB | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN | Defense Logistics Agency | JAN1N2808B vs JANTXV1N2808RB |
JAN1N2809B | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN | Defense Logistics Agency | JAN1N2808B vs JAN1N2809B |
JAN1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN | Defense Logistics Agency | JAN1N2808B vs JAN1N2809RB |
JANTXV1N2809B | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN | Defense Logistics Agency | JAN1N2808B vs JANTXV1N2809B |
JANTXV1N3310RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | JAN1N2808B vs JANTXV1N3310RB |
JANTXV1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN | Defense Logistics Agency | JAN1N2808B vs JANTXV1N2809RB |
JANTXV1N3309B | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | JAN1N2808B vs JANTXV1N3309B |
JANTX1N3309RB | Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | JAN1N2808B vs JANTX1N3309RB |
JAN1N3310RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | JAN1N2808B vs JAN1N3310RB |