JANTXV1N2809RB
Description: Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN

Overview of JANTXV1N2809RB by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTXV1N2809RB by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N2809RB by Defense Logistics Agency

JANTXV1N2809RB
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
SIMILAR TO TO-3, 2 PIN
Reach Compliance Code
unknown
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/114F
Reference Voltage-Nom
11 V
Surface Mount
NO
Technology
ZENER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tol-Max
5%
Working Test Current
1100 mA
Want to compare parts?
  1. JANTXV1N2809RB
    Defense Logistics Agency
    Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN
    VS

Alternate Parts for JANTXV1N2809RB

This table gives cross-reference parts and alternative options found for JANTXV1N2809RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2809RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N2809RB Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTXV1N2809RB vs JANTX1N2809RB
Part Number Description Manufacturer Compare
JAN1N3310B Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2809RB vs JAN1N3310B
JANTXV1N2808RB Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTXV1N2809RB vs JANTXV1N2808RB
JAN1N2809B Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTXV1N2809RB vs JAN1N2809B
JAN1N2809RB Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTXV1N2809RB vs JAN1N2809RB
JANTXV1N2809B Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTXV1N2809RB vs JANTXV1N2809B
JANTXV1N3310RB Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2809RB vs JANTXV1N3310RB
JANTXV1N3309B Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2809RB vs JANTXV1N3309B
JANTX1N3309RB Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2809RB vs JANTX1N3309RB
JAN1N3310RB Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2809RB vs JAN1N3310RB
JANTXV1N3309RB Zener Diode, 10V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2809RB vs JANTXV1N3309RB

Related Parts for JANTXV1N2809RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N2809RB by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N2809RB by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTXV1N2809RB would you like to use for your alert(s)?
  • Please alert me when JANTXV1N2809RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N2809RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N2809RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N2809RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N2809RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N2809RB by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: