Part Details for JAG3202132NA52 by Matsuo Electric Co Ltd
Overview of JAG3202132NA52 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for JAG3202132NA52
JAG3202132NA52 CAD Models
JAG3202132NA52 Part Data Attributes:
|
JAG3202132NA52
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JAG3202132NA52
Matsuo Electric Co Ltd
Electric Fuse, 1.25A, 32VDC, 50A (IR), Surface Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32VDC: 50 | |
Body Breadth | 1.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for JAG3202132NA52
This table gives cross-reference parts and alternative options found for JAG3202132NA52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAG3202132NA52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06V3T1R25 | Electric Fuse, 1.25A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | JAG3202132NA52 vs CF06V3T1R25 |
ERBRE1R25V | Electric Fuse, | Panasonic Electronic Components | JAG3202132NA52 vs ERBRE1R25V |
RE1R25V | Electric Fuse, Fast Blow, 1.25A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | JAG3202132NA52 vs RE1R25V |
CFS06V3T1R25 | Electric Fuse, 1.25A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | JAG3202132NA52 vs CFS06V3T1R25 |