Part Details for CF06V3T1R25 by TA-I Technology Co Ltd
Overview of CF06V3T1R25 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF06V3T1R25
CF06V3T1R25 CAD Models
CF06V3T1R25 Part Data Attributes:
|
CF06V3T1R25
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CF06V3T1R25
TA-I Technology Co Ltd
Electric Fuse, 1.25A, 32VDC, 50A (IR), Surface Mount, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for CF06V3T1R25
This table gives cross-reference parts and alternative options found for CF06V3T1R25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF06V3T1R25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAG3202132NA52 | Electric Fuse, 1.25A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | CF06V3T1R25 vs JAG3202132NA52 |
ERBRE1R25V | Electric Fuse, | Panasonic Electronic Components | CF06V3T1R25 vs ERBRE1R25V |
RE1R25V | Electric Fuse, Fast Blow, 1.25A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | CF06V3T1R25 vs RE1R25V |
CFS06V3T1R25 | Electric Fuse, 1.25A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | CF06V3T1R25 vs CFS06V3T1R25 |