Part Details for J6N3 by Edal Industries Inc
Overview of J6N3 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for J6N3
J6N3 CAD Models
J6N3 Part Data Attributes
|
J6N3
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
J6N3
Edal Industries Inc
Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-9,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-9 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for J6N3
This table gives cross-reference parts and alternative options found for J6N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J6N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4054 | Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | J6N3 vs 1N4054 |
1N3271 | Rectifier Diode, 1 Phase, 1 Element, 160A, 800V V(RRM), Silicon, | Powerex Power Semiconductors | J6N3 vs 1N3271 |
1N3271 | Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | J6N3 vs 1N3271 |
1N3271 | Rectifier Diode, 1 Phase, 1 Element, 160A, 800V V(RRM), Silicon, DO-9, | Semitronics Corp | J6N3 vs 1N3271 |
1N3741 | Rectifier Diode, 1 Phase, 1 Element, 250A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | J6N3 vs 1N3741 |
H6N3 | Rectifier Diode, 1 Phase, 1 Element, 160A, 800V V(RRM), Silicon, DO-9, | Edal Industries Inc | J6N3 vs H6N3 |
1N3741 | Rectifier Diode, 1 Phase, 1 Element, 250A, 800V V(RRM), Silicon, DO-9, | Semitronics Corp | J6N3 vs 1N3741 |
1N3741E3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | J6N3 vs 1N3741E3 |
S50480 | Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | J6N3 vs S50480 |
1N4054 | Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | J6N3 vs 1N4054 |