H6N3
Description: Rectifier Diode, 1 Phase, 1 Element, 160A, 800V V(RRM), Silicon, DO-9,

Overview of H6N3 by Edal Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

CAD Models for H6N3 by Edal Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H6N3 by Edal Industries Inc

H6N3
Edal Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EDAL INDUSTRIES INC
Package Description
O-MUPM-H1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-9
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
2500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
190 °C
Operating Temperature-Min
-65 °C
Output Current-Max
160 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
10000 µA
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. H6N3
    Edal Industries Inc
    Rectifier Diode, 1 Phase, 1 Element, 160A, 800V V(RRM), Silicon, DO-9,
    VS

Alternate Parts for H6N3

This table gives cross-reference parts and alternative options found for H6N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4054 Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation H6N3 vs 1N4054
1N3271 Rectifier Diode, 1 Phase, 1 Element, 160A, 800V V(RRM), Silicon, Powerex Power Semiconductors H6N3 vs 1N3271
1N3271 Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation H6N3 vs 1N3271
1N3271 Rectifier Diode, 1 Phase, 1 Element, 160A, 800V V(RRM), Silicon, DO-9, Semitronics Corp H6N3 vs 1N3271
1N3741 Rectifier Diode, 1 Phase, 1 Element, 250A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN International Rectifier H6N3 vs 1N3741
1N3741 Rectifier Diode, 1 Phase, 1 Element, 250A, 800V V(RRM), Silicon, DO-9, Semitronics Corp H6N3 vs 1N3741
1N3741E3 Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation H6N3 vs 1N3741E3
J6N3 Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-9, Edal Industries Inc H6N3 vs J6N3
S50480 Rectifier Diode, 1 Phase, 1 Element, 300A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation H6N3 vs S50480
1N4054 Rectifier Diode, 1 Phase, 1 Element, 275A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN International Rectifier H6N3 vs 1N4054

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H6N3 by Edal Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H6N3 by Edal Industries Inc

Select Manufacturer
Which Manufacturer of H6N3 would you like to use for your alert(s)?
  • Please alert me when H6N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H6N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H6N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H6N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H6N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H6N3 by Edal Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: