Part Details for J5MSP-02V-KX by JST Manufacturing
Overview of J5MSP-02V-KX by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for J5MSP-02V-KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J5MSP-02V-KX-ND
|
DigiKey | CONN PLUG HSG 2POS 11.00MM Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1528 | Buy Now |
Part Details for J5MSP-02V-KX
J5MSP-02V-KX CAD Models
J5MSP-02V-KX Part Data Attributes
|
J5MSP-02V-KX
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
J5MSP-02V-KX
JST Manufacturing
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNTABLE, COMPATIBLE CONTACTS: SJ5M-71GF-M6.5; SJ5M-81GF-M6.5; SJ5M-91GF-M6.5, POLARIZED | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for J5MSP-02V-KX
This table gives cross-reference parts and alternative options found for J5MSP-02V-KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J5MSP-02V-KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-31-6024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | J5MSP-02V-KX vs 39-31-6024 |
39-33-3023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | J5MSP-02V-KX vs 39-33-3023 |
DF22-2P-7.92DS(23) | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Hirose Electric Co Ltd | J5MSP-02V-KX vs DF22-2P-7.92DS(23) |
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | J5MSP-02V-KX vs 794540-1 |
35150-0204 | Rectangular Power Connector, 2 Contact(s), Male, | Molex | J5MSP-02V-KX vs 35150-0204 |
CP3502P3V00-S-LF | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | J5MSP-02V-KX vs CP3502P3V00-S-LF |
IPL1-102-01-L-S | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Samtec Inc | J5MSP-02V-KX vs IPL1-102-01-L-S |
009090020111805 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | J5MSP-02V-KX vs 009090020111805 |
PPH175GRY | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | J5MSP-02V-KX vs PPH175GRY |
43160-0402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | J5MSP-02V-KX vs 43160-0402 |