Part Details for 009090020111805 by KYOCERA Crystal Device Corporation
Overview of 009090020111805 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 009090020111805
009090020111805 CAD Models
009090020111805 Part Data Attributes
|
009090020111805
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
009090020111805
KYOCERA Crystal Device Corporation
CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 009090020111805
This table gives cross-reference parts and alternative options found for 009090020111805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009090020111805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43255-0114 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 009090020111805 vs 43255-0114 |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 009090020111805 vs A-42819-2311 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | 009090020111805 vs MWWS156-02-D_E |
178495-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 009090020111805 vs 178495-2 |
46007-3102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 009090020111805 vs 46007-3102 |
72907-003 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 009090020111805 vs 72907-003 |
IPL1-102-02-L-SH-K | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 009090020111805 vs IPL1-102-02-L-SH-K |
0359780223 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 009090020111805 vs 0359780223 |
46007-5602 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 009090020111805 vs 46007-5602 |
316299-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 009090020111805 vs 316299-1 |