There are no models available for this part yet.
Overview of J308TR2 by Calogic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Automotive
CAD Models for J308TR2 by Calogic Inc
Part Data Attributes for J308TR2 by Calogic Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALOGIC LLC
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.90.00.00
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
25 V
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
2.5 pF
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
135 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for J308TR2
This table gives cross-reference parts and alternative options found for J308TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J308TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J308 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | J308TR2 vs J308 |
J308TR4 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J308TR2 vs J308TR4 |
J308-TR1 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-226AA, TO-92, 3 PIN | Vishay Intertechnologies | J308TR2 vs J308-TR1 |
J308TA | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, | Calogic Inc | J308TR2 vs J308TA |
J308-T/R | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, FET RF Small Signal | NXP Semiconductors | J308TR2 vs J308-T/R |
J308 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Solitron Devices Inc | J308TR2 vs J308 |
J308 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, FET RF Small Signal | NXP Semiconductors | J308TR2 vs J308 |
J308-TR1-E3 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-226AA, TO-92, 3 PIN, FET RF Small Signal | Vishay Siliconix | J308TR2 vs J308-TR1-E3 |
J308TR1 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | Calogic Inc | J308TR2 vs J308TR1 |