Part Details for 2N5670 by Motorola Mobility LLC
Overview of 2N5670 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5670
2N5670 CAD Models
2N5670 Part Data Attributes
|
2N5670
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N5670
Motorola Mobility LLC
VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.31 W | |
Power Gain-Min (Gp) | 16 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5670
This table gives cross-reference parts and alternative options found for 2N5670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF556C-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | 2N5670 vs BF556C-TAPE-7 |
MPF102 | Motorola Mobility LLC | Check for Price | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-226AA | 2N5670 vs MPF102 |
2N5670 | Solitron Devices Inc | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | 2N5670 vs 2N5670 |
2N4223 | Micro Electronics Ltd | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72DH, 3 PIN | 2N5670 vs 2N4223 |
BFW10 | Continental Device India Ltd | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72 | 2N5670 vs BFW10 |
J308TR1 | Calogic Inc | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92 | 2N5670 vs J308TR1 |
BF556C | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET RF Small Signal | 2N5670 vs BF556C |
2N4224 | Texas Instruments | Check for Price | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72 | 2N5670 vs 2N4224 |
BF556C-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, FET RF Small Signal | 2N5670 vs BF556C-TAPE-13 |
MPF102RLRA | Motorola Mobility LLC | Check for Price | VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92 | 2N5670 vs MPF102RLRA |