There are no models available for this part yet.
Overview of J105 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
CAD Models for J105 by Fairchild Semiconductor Corporation
Part Data Attributes for J105 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-92
|
Pin Count
|
3
|
Manufacturer Package Code
|
3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Configuration
|
SINGLE
|
Drain-source On Resistance-Max
|
3 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
35 pF
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.36 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for J105
This table gives cross-reference parts and alternative options found for J105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J106 | N-Channel Switch, 10000-BLKBG | onsemi | J105 vs J106 |
J105D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J105D27Z |
J105D74Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J105D74Z |
J105 | N-Channel JFET Switch, 10000-BLKBG | onsemi | J105 vs J105 |
J106D26Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J106D26Z |
J106 | N-Channel Switch, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 10000/BULK | Fairchild Semiconductor Corporation | J105 vs J106 |
J106D27Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | Fairchild Semiconductor Corporation | J105 vs J106D27Z |
Related Parts for J105
-
J108Small Signal Field-Effect Transistors
-
JANSR2N7426Power Field-Effect Transistors
-
STM32F407ZET6TRMicrocontrollers
-
JANS1N7037CCU1Rectifier Diodes
-
TPD2005FPeripheral Drivers
-
UMK107BJ105KA-TFixed Capacitors
-
L6730TRSwitching Regulator or Controllers
-
RMCF0603FT15K8Fixed Resistors
-
JANTX2N3868Small Signal Bipolar Transistors