There are no models available for this part yet.
Overview of IXTP06N120P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXTP06N120P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH1611
|
Newark | Disc Mosfet N-Ch Std-Polar To-220Ab/Fp/ Tube |Littelfuse IXTP06N120P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1800 | Buy Now | |
DISTI #
IXTP06N120P-ND
|
DigiKey | MOSFET N-CH 1200V 600MA TO220AB Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3279 / $4.7800 | Buy Now |
CAD Models for IXTP06N120P by Littelfuse Inc
Part Data Attributes for IXTP06N120P by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
50 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
1200 V
|
Drain Current-Max (ID)
|
0.6 A
|
Drain-source On Resistance-Max
|
34 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
42 W
|
Pulsed Drain Current-Max (IDM)
|
1.2 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for IXTP06N120P
-
IXTP08N120PPower Field-Effect Transistors
-
STM8L152M8T6TRMicrocontrollers
-
ISL6558CBSwitching Regulator or Controllers
-
BVSS123LT1GSmall Signal Field-Effect Transistors
-
DSS6-015ASRectifier Diodes
-
PFP-MOther Analog ICs
-
ADA4899-1YRDZOperational Amplifiers
-
CKG57NX7T2J105M500JJFixed Capacitors
-
IXD5120C302NR-GPower Management Circuits