Part Details for IXTA240N055T7 by IXYS Corporation
Overview of IXTA240N055T7 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXTA240N055T7
IXTA240N055T7 CAD Models
IXTA240N055T7 Part Data Attributes
|
IXTA240N055T7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA240N055T7
IXYS Corporation
Power Field-Effect Transistor, 240A I(D), 55V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G6 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 240 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 650 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA240N055T7
This table gives cross-reference parts and alternative options found for IXTA240N055T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA240N055T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTV280N055T | Power Field-Effect Transistor, 280A I(D), 55V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220, 3 PIN | IXYS Corporation | IXTA240N055T7 vs IXTV280N055T |
IXTP240N055T | Power Field-Effect Transistor, 240A I(D), 55V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IXYS Corporation | IXTA240N055T7 vs IXTP240N055T |
IXTP260N055T2 | Power Field-Effect Transistor, 260A I(D), 55V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTA240N055T7 vs IXTP260N055T2 |
IXTV280N055TS | Power Field-Effect Transistor, 280A I(D), 55V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXYS Corporation | IXTA240N055T7 vs IXTV280N055TS |
IXTP260N055T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA240N055T7 vs IXTP260N055T2 |
IXTH240N055T | Power Field-Effect Transistor, 240A I(D), 55V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | IXTA240N055T7 vs IXTH240N055T |
IXTA260N055T2 | Power Field-Effect Transistor, 260A I(D), 55V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTA240N055T7 vs IXTA260N055T2 |
IXTA260N055T2-7 | Power Field-Effect Transistor, 260A I(D), 55V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 7 PIN | IXYS Corporation | IXTA240N055T7 vs IXTA260N055T2-7 |
IXTV270N055T2S | Power Field-Effect Transistor, 270A I(D), 55V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS220SMD, 3 PIN | IXYS Corporation | IXTA240N055T7 vs IXTV270N055T2S |
IXTQ280N055T | Power Field-Effect Transistor, 280A I(D), 55V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTA240N055T7 vs IXTQ280N055T |