-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1330
|
Newark | Discmsft Nchtrenchgate-Gen2 To-263D2/ Tube |Littelfuse IXTA230N075T2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.6400 | Buy Now |
DISTI #
IXTA230N075T2-ND
|
DigiKey | MOSFET N-CH 75V 230A TO263 Min Qty: 1 Lead time: 27 Weeks Container: Tube |
377 In Stock |
|
$3.5494 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXTA230N075T2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTA230N075T2
Littelfuse Inc
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 230 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 125 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 480 W | |
Pulsed Drain Current-Max (IDM) | 700 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IXTA230N075T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA230N075T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP230N075T2 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTA230N075T2 vs IXTP230N075T2 |
IXTH220N075T | Power Field-Effect Transistor, 220A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXTA230N075T2 vs IXTH220N075T |
IXTA230N075T2-7 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA230N075T2 vs IXTA230N075T2-7 |
IXTP230N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA230N075T2 vs IXTP230N075T2 |
IXTQ220N075T | Power Field-Effect Transistor, 220A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXTA230N075T2 vs IXTQ220N075T |
IXFP230N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA230N075T2 vs IXFP230N075T2 |
IXFA230N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA230N075T2 vs IXFA230N075T2 |
IXFA230N075T2-7 | Power Field-Effect Transistor, | Littelfuse Inc | IXTA230N075T2 vs IXFA230N075T2-7 |
IXFP230N075T2 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTA230N075T2 vs IXFP230N075T2 |
IXFA230N075T2-7 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-263, 7 PIN | IXYS Corporation | IXTA230N075T2 vs IXFA230N075T2-7 |