Part Details for IXFP230N075T2 by Littelfuse Inc
Overview of IXFP230N075T2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP230N075T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0812
|
Newark | Discmsft Nchtrenchgate-Gen2 To-220Ab/Fp/ Tube |Littelfuse IXFP230N075T2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $5.1200 | Buy Now |
DISTI #
IXFP230N075T2-ND
|
DigiKey | MOSFET N-CH 75V 230A TO220AB Min Qty: 1 Lead time: 27 Weeks Container: Tube |
288 In Stock |
|
$3.5921 / $8.2600 | Buy Now |
Part Details for IXFP230N075T2
IXFP230N075T2 CAD Models
IXFP230N075T2 Part Data Attributes
|
IXFP230N075T2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFP230N075T2
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 230 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 125 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 480 W | |
Pulsed Drain Current-Max (IDM) | 700 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFP230N075T2
This table gives cross-reference parts and alternative options found for IXFP230N075T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFP230N075T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP230N075T2 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXFP230N075T2 vs IXTP230N075T2 |
IXTH220N075T | Power Field-Effect Transistor, 220A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXFP230N075T2 vs IXTH220N075T |
IXTA230N075T2-7 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP230N075T2 vs IXTA230N075T2-7 |
IXTP230N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP230N075T2 vs IXTP230N075T2 |
IXTQ220N075T | Power Field-Effect Transistor, 220A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXFP230N075T2 vs IXTQ220N075T |
IXFA230N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP230N075T2 vs IXFA230N075T2 |
IXFA230N075T2-7 | Power Field-Effect Transistor, | Littelfuse Inc | IXFP230N075T2 vs IXFA230N075T2-7 |
IXFP230N075T2 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXFP230N075T2 vs IXFP230N075T2 |
IXFA230N075T2-7 | Power Field-Effect Transistor, 230A I(D), 75V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-263, 7 PIN | IXYS Corporation | IXFP230N075T2 vs IXFA230N075T2-7 |
IXTH250N075T | Power Field-Effect Transistor, 250A I(D), 75V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXFP230N075T2 vs IXTH250N075T |