Part Details for IXDN630CI by IXYS Integrated Circuits Division
Overview of IXDN630CI by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDN630CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9 |
|
RFQ | |
|
Ozdisan Elektronik | IC-630 MOSFET DRIVER 30A 12.V LOW-SIDE TO-220-5 | 216 |
|
$8.8870 / $9.7757 | Buy Now |
Part Details for IXDN630CI
IXDN630CI CAD Models
IXDN630CI Part Data Attributes
|
IXDN630CI
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IXDN630CI
IXYS Integrated Circuits Division
IC 30 A BUF OR INV BASED MOSFET DRIVER, SFM5, ROHS COMPLIANT, TO-220AB, TS-001AA, 5 PIN, MOSFET Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | TO-220AB | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |