-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-IXDN604SIA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
25823 In Stock |
|
$0.8838 / $1.4800 | Buy Now |
DISTI #
P40:2555_19016885
|
Arrow Electronics | Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 | Europe - 1173 |
|
$0.7433 / $1.0046 | Buy Now |
DISTI #
E02:0323_06695905
|
Arrow Electronics | Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2409 | Europe - 727 |
|
$0.8727 / $1.3513 | Buy Now |
|
Future Electronics | IXDN604 Series Dual Low Side 35 V 4 A SMT Ultrafast Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 5Bulk |
|
$0.8450 / $1.0400 | Buy Now |
|
Future Electronics | IXDN604 Series Dual Low Side 35 V 4 A SMT Ultrafast Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.9050 / $1.1300 | Buy Now |
DISTI #
20335031
|
Verical | Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 721 |
|
$0.8781 / $1.3596 | Buy Now |
DISTI #
C1S425201882206
|
Chip1Stop | DUAL HI SPD NON-INVRTNG GATE DRIVER 4A | 727 |
|
$0.9920 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXDN604SIA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDN604SIA
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IXDN604SIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN604SIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN604SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | IXYS Corporation | IXDN604SIA vs IXDN604SIATR |
IXDN604SIA | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | IXYS Corporation | IXDN604SIA vs IXDN604SIA |
IXDN604SIA | Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, SOIC-8 | IXYS Integrated Circuits Division | IXDN604SIA vs IXDN604SIA |
IXDN604SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | Littelfuse Inc | IXDN604SIA vs IXDN604SIATR |