Part Details for IXDN502PI by IXYS Corporation
Overview of IXDN502PI by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXDN502PI
IXDN502PI CAD Models
IXDN502PI Part Data Attributes
|
IXDN502PI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDN502PI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.038 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
Alternate Parts for IXDN502PI
This table gives cross-reference parts and alternative options found for IXDN502PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN502PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDF502PI | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | IXYS Corporation | IXDN502PI vs IXDF502PI |
MIC428BN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | IXDN502PI vs MIC428BN |
5962-8850303PA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | IXDN502PI vs 5962-8850303PA |
TC4425MJA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8 | Teledyne Technologies Inc | IXDN502PI vs TC4425MJA |
MAX628MJA | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | IXDN502PI vs MAX628MJA |
MIC4425AJBQ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | IXDN502PI vs MIC4425AJBQ |
MIC428CN | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | IXDN502PI vs MIC428CN |
MIC4425AJB | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | IXDN502PI vs MIC4425AJB |
5962-8850303PA | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | IXDN502PI vs 5962-8850303PA |
MIC428AJ | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | IXDN502PI vs MIC428AJ |