Part Details for IXDF604SIA by IXYS Integrated Circuits Division
Overview of IXDF604SIA by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDF604SIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC-604 MOSFET DRIVER 4A DUAL LOW-SIDE SOIC8 | 375 |
|
$1.5404 / $1.6944 | Buy Now |
Part Details for IXDF604SIA
IXDF604SIA CAD Models
IXDF604SIA Part Data Attributes
|
IXDF604SIA
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IXDF604SIA
IXYS Integrated Circuits Division
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.928 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Seated Height-Max | 1.676 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.937 mm |
Alternate Parts for IXDF604SIA
This table gives cross-reference parts and alternative options found for IXDF604SIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDF604SIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDF604SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | IXYS Corporation | IXDF604SIA vs IXDF604SIATR |
IXDF604SIATR | Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, SOIC-8 | IXYS Integrated Circuits Division | IXDF604SIA vs IXDF604SIATR |