-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1454
|
Newark | Gate Driver Ic, 4.5V - 35V, Soic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Cmos, Ttl Rohs Compliant: Yes |Littelfuse IX4428NTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.4160 | Buy Now |
DISTI #
25AJ5547
|
Newark | Dual Invrtng+Non-Invrtng Low Drvr 1.5A/ Tr Rohs Compliant: Yes |Littelfuse IX4428NTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5550 | Buy Now |
DISTI #
5656-IX4428NTRCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41997 In Stock |
|
$0.4419 / $0.8300 | Buy Now |
DISTI #
75577483
|
RS | DUAL INVRTNG+NON-INVRTNG LOW DRVR 1.5A | Littelfuse IX4428NTR Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Future Electronics | IX4428 Series 30 V 1.5 A Dual Low Side Ultrafast MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
DISTI #
85535709
|
Verical | Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 2700 |
|
$0.8134 / $0.8742 | Buy Now |
DISTI #
69744148
|
Verical | Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$0.9866 / $1.1538 | Buy Now |
DISTI #
69264853
|
Verical | Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2317 | Americas - 1990 |
|
$0.4713 / $0.4800 | Buy Now |
|
Quest Components | 1600 |
|
$0.7515 / $2.0040 | Buy Now | |
DISTI #
C1S425201934420
|
Chip1Stop | DUAL INVRTNG+NON-INVRTNG LOW DRVR 1.5A RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.3960 / $0.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IX4428NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IX4428NTR
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 3.9 mm |