There are no models available for this part yet.
Overview of IWC0603DR10R-3G by LAIRD PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for IWC0603DR10R-3G by LAIRD PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK9706
|
Newark | Wirewound Inductor, 100Nh, 0.4A, 0603 Rohs Compliant: Yes |Laird IWC0603DR10R-3G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19990 |
|
$0.1780 / $0.2290 | Buy Now | |
DISTI #
240-IWC0603DR10R-3GCT-ND
|
DigiKey | FIXED IND 100NH 400MA 0.58OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0917 / $0.2700 | Buy Now | |
DISTI #
000000000006387630
|
Sager | RF Inductors - SMD 0603 100nH 2% 400mA Min Qty: 10000 | 0 |
|
$0.0914 / $0.0953 | Buy Now |
CAD Models for IWC0603DR10R-3G by LAIRD PLC
Part Data Attributes for IWC0603DR10R-3G by LAIRD PLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAIRD TECHNOLOGIES INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.58 Ω
|
Inductance-Nom (L)
|
0.1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
34
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
2%
|
Alternate Parts for IWC0603DR10R-3G
This table gives cross-reference parts and alternative options found for IWC0603DR10R-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IWC0603DR10R-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWW0603GTR10 | General Purpose Inductor, | SEI Stackpole Electronics Inc | IWC0603DR10R-3G vs LWW0603GTR10 |
FHW0603UCR10GGT | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | IWC0603DR10R-3G vs FHW0603UCR10GGT |
WQCW1608Z0GR10PB | General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | IWC0603DR10R-3G vs WQCW1608Z0GR10PB |
FHW0603UCR10GSB | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | IWC0603DR10R-3G vs FHW0603UCR10GSB |
LCWC0603GR10RTAR | General Purpose Inductor, | Kyocera AVX Components | IWC0603DR10R-3G vs LCWC0603GR10RTAR |
FHW0603UCR10GST | General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | IWC0603DR10R-3G vs FHW0603UCR10GST |
FHW0603UCR10GGB | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | IWC0603DR10R-3G vs FHW0603UCR10GGB |
WLCW1608Z0GR10PB | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | IWC0603DR10R-3G vs WLCW1608Z0GR10PB |
PE-0603CDR10GTT | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | IWC0603DR10R-3G vs PE-0603CDR10GTT |