IWC0603DR10R-3G
vs
LCWC0603GR10RTAR
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
AVX CORP
|
Package Description |
|
0603
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case/Size Code |
|
0603
|
Construction |
|
Rectangular
|
Core Material |
|
Ceramic
|
DC Resistance |
|
0.58 Ω
|
Inductance-Nom (L) |
|
0.1 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
1.02 mm
|
Package Length |
|
1.8 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.12 mm
|
Packing Method |
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom) |
|
34
|
Rated Current-Max |
|
0.4 A
|
Self Resonance Frequency |
|
1400 MHz
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
150 MHz
|
Tolerance |
|
2%
|
Base Number Matches |
|
1
|
|
|
|
Compare LCWC0603GR10RTAR with alternatives