There are no models available for this part yet.
Overview of IT80C154-16 by Temic Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IT80C154-16 by Temic Semiconductors
Part Data Attributes for IT80C154-16 by Temic Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEMIC SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
8051
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
TQFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
0
|
ROM Programmability
|
ROM LESS
|
Speed
|
16 MHz
|
Supply Current-Max
|
25.3 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for IT80C154-16
This table gives cross-reference parts and alternative options found for IT80C154-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IT80C154-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IT83C154DFXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP44 | Matra MHS | IT80C154-16 vs IT83C154DFXXX-1 |
LP87C51RB-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | IT80C154-16 vs LP87C51RB-1 |
P87C528EFBA | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187, LCC-44, Microcontroller | NXP Semiconductors | IT80C154-16 vs P87C528EFBA |
T80C51FXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP44 | Matra MHS | IT80C154-16 vs T80C51FXXX-1 |
IP80C51BH-1 | Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | IT80C154-16 vs IP80C51BH-1 |
IT80C51FXXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP44 | Matra MHS | IT80C154-16 vs IT80C51FXXX-1 |
D80C521-1 | Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | IT80C154-16 vs D80C521-1 |
LN87C51RC-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | IT80C154-16 vs LN87C51RC-1 |
P83C154UXXX-L | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PDIP40 | Matra MHS | IT80C154-16 vs P83C154UXXX-L |
QT80C51XXX-1 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP44 | Matra MHS | IT80C154-16 vs QT80C51XXX-1 |