IT80C154-16 vs P83C154UXXX-L feature comparison

IT80C154-16 Temic Semiconductors

Buy Now Datasheet

P83C154UXXX-L Matra MHS

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS MATRA MHS
Reach Compliance Code unknown unknown
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 R-PDIP-T40
JESD-609 Code e0
Number of I/O Lines 32 32
Number of Terminals 44 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP DIP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 0 16384
ROM Programmability ROM LESS MROM
Speed 16 MHz 16 MHz
Supply Current-Max 25.3 mA 24 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
HTS Code 8542.31.00.01
Additional Feature BOOLEAN PROCESSOR
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
RAM (words) 256

Compare IT80C154-16 with alternatives

Compare P83C154UXXX-L with alternatives