There are no models available for this part yet.
Overview of ISPLSI2128VL-150LT176 by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISPLSI2128VL-150LT176 by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ISPLSI2128VL-150LT176-ND
|
DigiKey | IC CPLD 128MC 6NS 176TQFP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
372 In Stock |
|
$41.5100 | Buy Now | |
Rochester Electronics | ispLSI2128 - In-System Programmable High Density PLD RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 372 |
|
$35.6200 / $41.9100 | Buy Now |
CAD Models for ISPLSI2128VL-150LT176 by Lattice Semiconductor Corporation
Part Data Attributes for ISPLSI2128VL-150LT176 by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-176
|
Pin Count
|
176
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
YES
|
Clock Frequency-Max
|
111 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQFP-G176
|
JESD-609 Code
|
e0
|
JTAG BST
|
YES
|
Length
|
24 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
4
|
Number of I/O Lines
|
128
|
Number of Macro Cells
|
128
|
Number of Terminals
|
176
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4 DEDICATED INPUTS, 128 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP176,1.0SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
256
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
8.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
24 mm
|
Alternate Parts for ISPLSI2128VL-150LT176
This table gives cross-reference parts and alternative options found for ISPLSI2128VL-150LT176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2128VL-150LT176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI2128VL-100LT176 | EE PLD, 13ns, 128-Cell, CMOS, PQFP176, TQFP-176 | Lattice Semiconductor Corporation | ISPLSI2128VL-150LT176 vs ISPLSI2128VL-100LT176 |
ISPLSI2128VL-135LT176I | EE PLD, 10ns, 128-Cell, CMOS, PQFP176, TQFP-176 | Lattice Semiconductor Corporation | ISPLSI2128VL-150LT176 vs ISPLSI2128VL-135LT176I |
Related Parts for ISPLSI2128VL-150LT176
-
ISPLSI5512VE-155LF388Programmable Logic Devices
-
ISL85402IRZ-TSwitching Regulator or Controllers
-
ISLA222P25IRZAnalog to Digital Converters
-
IXFK78N50P3Power Field-Effect Transistors
-
ISL55100BIRZ-TPeripheral Drivers
-
ISL9021IINZ-TLinear Regulator ICs
-
IS61NLP12836B-200TQLISRAMs
-
ISPPAC-CLK5520V-01TN100CClock Drivers
-
ISP817CXOptocoupler