Programmable Logic
ISPLSI2128VL-135LT176I
Lattice Semiconductor Corporation
Description: EE PLD, 10ns, 128-Cell, CMOS, PQFP176, TQFP-176

Overview of ISPLSI2128VL-135LT176I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ISPLSI2128VL-135LT176I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISPLSI2128VL-135LT176I by Lattice Semiconductor Corporation

ISPLSI2128VL-135LT176I
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
TQFP-176
Pin Count
176
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
95 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G176
JESD-609 Code
e0
JTAG BST
YES
Length
24 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
128
Number of Macro Cells
128
Number of Terminals
176
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
256
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24 mm
Want to compare parts?
  1. ISPLSI2128VL-135LT176I
    Lattice Semiconductor Corporation
    EE PLD, 10ns, 128-Cell, CMOS, PQFP176, TQFP-176
    VS

Alternate Parts for ISPLSI2128VL-135LT176I

This table gives cross-reference parts and alternative options found for ISPLSI2128VL-135LT176I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2128VL-135LT176I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISPLSI2128VL-135LT176 EE PLD, 10ns, 128-Cell, CMOS, PQFP176, TQFP-176 Lattice Semiconductor Corporation ISPLSI2128VL-135LT176I vs ISPLSI2128VL-135LT176
Part Number Description Manufacturer Compare
ISPLSI2128VL-100LT176 EE PLD, 13ns, 128-Cell, CMOS, PQFP176, TQFP-176 Lattice Semiconductor Corporation ISPLSI2128VL-135LT176I vs ISPLSI2128VL-100LT176
ISPLSI2128VL-135LT176 EE PLD, 10ns, 128-Cell, CMOS, PQFP176, TQFP-176 Lattice Semiconductor Corporation ISPLSI2128VL-135LT176I vs ISPLSI2128VL-135LT176
ISPLSI2128VL-150LT176 EE PLD, 8.5ns, 128-Cell, CMOS, PQFP176, TQFP-176 Lattice Semiconductor Corporation ISPLSI2128VL-135LT176I vs ISPLSI2128VL-150LT176

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISPLSI2128VL-135LT176I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISPLSI2128VL-135LT176I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ISPLSI2128VL-135LT176I would you like to use for your alert(s)?
  • Please alert me when ISPLSI2128VL-135LT176I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISPLSI2128VL-135LT176I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISPLSI2128VL-135LT176I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISPLSI2128VL-135LT176I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISPLSI2128VL-135LT176I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISPLSI2128VL-135LT176I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: