There are no models available for this part yet.
Overview of ISPLSI1032E-100LTN by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ISPLSI1032E-100LTN by Lattice Semiconductor Corporation
Part Data Attributes for ISPLSI1032E-100LTN by Lattice Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PLA-TYPE
|
Clock Frequency-Max
|
71 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
JTAG BST
|
NO
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
2
|
Number of I/O Lines
|
64
|
Number of Inputs
|
66
|
Number of Macro Cells
|
128
|
Number of Outputs
|
64
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
12.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Alternate Parts for ISPLSI1032E-100LTN
This table gives cross-reference parts and alternative options found for ISPLSI1032E-100LTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1032E-100LTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-128/64-5YC | EE PLD, 5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | ISPLSI1032E-100LTN vs M4A5-128/64-5YC |
M5-128/68-7VI/1 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032E-100LTN vs M5-128/68-7VI/1 |
M4A5-128/64-65YC | EE PLD, 6.5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | ISPLSI1032E-100LTN vs M4A5-128/64-65YC |
M5-128/68-10VI | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032E-100LTN vs M5-128/68-10VI |
M5A5-128/74-7VI | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032E-100LTN vs M5A5-128/74-7VI |
ISPLSI1032-80LT | EE PLD, 20ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032E-100LTN vs ISPLSI1032-80LT |
ISPLSI1032-90LT | EE PLD, 17ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032E-100LTN vs ISPLSI1032-90LT |
M4A5-128/64-6YC | EE PLD, 6ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | ISPLSI1032E-100LTN vs M4A5-128/64-6YC |
M5-128/68-12VC | EE PLD, 18ns, 128-Cell, CMOS, PQFP100, TQFP-100 | AMD | ISPLSI1032E-100LTN vs M5-128/68-12VC |
PLSI1032-60LJ | EE PLD, 25ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032E-100LTN vs PLSI1032-60LJ |