There are no models available for this part yet.
Overview of PLSI1032-60LJ by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLSI1032-60LJ by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | COMPLEX-EEPLD, 128-CELL, 25NS PROP DELAY, 84 Pin, Plastic, PLCC | 66 |
|
Buy Now | |||
Quest Components | COMPLEX-EEPLD, 128-CELL, 25NS PROP DELAY, 84 Pin, Plastic, PLCC | 59 |
|
$41.4000 / $46.8000 | Buy Now | ||
Quest Components | COMPLEX-EEPLD, 128-CELL, 25NS PROP DELAY, 84 Pin, Plastic, PLCC | 38 |
|
$56.0000 / $70.0000 | Buy Now | ||
Quest Components | COMPLEX-EEPLD, 128-CELL, 25NS PROP DELAY, 84 Pin, Plastic, PLCC | 24 |
|
$19.1064 / $20.1120 | Buy Now |
CAD Models for PLSI1032-60LJ by Lattice Semiconductor Corporation
Part Data Attributes for PLSI1032-60LJ by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC84,1.2SQ
|
Pin Count
|
84
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
4 EXTERNAL CLOCKS
|
Clock Frequency-Max
|
38 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-PQCC-J84
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
29.3116 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
64
|
Number of Macro Cells
|
128
|
Number of Terminals
|
84
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 64 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC84,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
29.3116 mm
|
Alternate Parts for PLSI1032-60LJ
This table gives cross-reference parts and alternative options found for PLSI1032-60LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLSI1032-60LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5-128/68-7VI/1 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | PLSI1032-60LJ vs M5-128/68-7VI/1 |
M4A5-128/64-5YC | EE PLD, 5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | PLSI1032-60LJ vs M4A5-128/64-5YC |
M4A5-128/64-65YC | EE PLD, 6.5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | PLSI1032-60LJ vs M4A5-128/64-65YC |
M5-128/68-15VI/1 | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | PLSI1032-60LJ vs M5-128/68-15VI/1 |
MACH231SP-12VC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | PLSI1032-60LJ vs MACH231SP-12VC |
M5A5-128/74-10VC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | PLSI1032-60LJ vs M5A5-128/74-10VC |
M4A5-128/64-6YC | EE PLD, 6ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | PLSI1032-60LJ vs M4A5-128/64-6YC |
M4A5-128/64-12YI | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | PLSI1032-60LJ vs M4A5-128/64-12YI |
MACH231SP-20VC | EE PLD, 24ns, 128-Cell, CMOS, PQFP100, TQFP-100 | AMD | PLSI1032-60LJ vs MACH231SP-20VC |
M5-128/68-15VC/1 | EE PLD, 15ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | PLSI1032-60LJ vs M5-128/68-15VC/1 |