There are no models available for this part yet.
Overview of ISP1504CBS,151 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for ISP1504CBS,151 by NXP Semiconductors
Part Data Attributes for ISP1504CBS,151 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3/e4
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
17 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN/NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Transmit Delay-Max
|
11 ns
|
Width
|
5 mm
|
Alternate Parts for ISP1504CBS,151
This table gives cross-reference parts and alternative options found for ISP1504CBS,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1504CBS,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1504CBS,157 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-220, SOT-617-1, HVQFN-32 | ST-Ericsson | ISP1504CBS,151 vs ISP1504CBS,157 |
ISP1504CBS | IC LINE TRANSCEIVER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-220, SOT-617-1, HVQFN-32, Line Driver or Receiver | NXP Semiconductors | ISP1504CBS,151 vs ISP1504CBS |