-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7820DWW | Texas Instruments | High-immunity, 100-Mbps, 5.7-kVRMS reinforced dual-channel 2/0 digital isolator 16-SOIC -55 to 125 | |
ISO7820DWR | Texas Instruments | High-immunity, 100-Mbps, 5.7-kVRMS reinforced dual-channel 2/0 digital isolator 16-SOIC -55 to 125 | |
ISO7820DW | Texas Instruments | High-immunity, 100-Mbps, 5.7-kVRMS reinforced dual-channel 2/0 digital isolator 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42458-5-ND
|
DigiKey | DGTL ISO 5700VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2725 In Stock |
|
$3.1900 / $5.4300 | Buy Now |
DISTI #
595-ISO7820DW
|
Mouser Electronics | Digital Isolators Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 229 |
|
$3.1500 / $4.5100 | Buy Now |
|
Bristol Electronics | 852 |
|
RFQ | ||
|
Quest Components | 681 |
|
$4.0200 / $8.0400 | Buy Now | |
DISTI #
ISO7820DW
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$4.9400 / $6.9100 | RFQ |
DISTI #
C1S746203912653
|
Chip1Stop | Digital Isolator CMOS 2-CH 100Mbps Automotive Medical 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 2680 |
|
$3.1500 | Buy Now |
DISTI #
C1S746203958965
|
Chip1Stop | Isolators RoHS: Compliant pbFree: Yes Container: Tube | 55 |
|
$2.7000 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7820DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7820DW
Texas Instruments
Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 3.3, 5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7820DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7820DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8420BB-D-ISR | Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 | Silicon Laboratories Inc | ISO7820DW vs SI8420BB-D-ISR |
ADUM3200WCRZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7820DW vs ADUM3200WCRZ |
ISO7220BDG4 | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7820DW vs ISO7220BDG4 |
IL711S-1 | Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 | NVE Corporation | ISO7820DW vs IL711S-1 |
IL511E | Analog Circuit, 2 Func, PDSO16, SOIC-16 | NVE Corporation | ISO7820DW vs IL511E |
HCPL-9030-000E | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | ISO7820DW vs HCPL-9030-000E |
ADUM3200WBRZ-RL7 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7820DW vs ADUM3200WBRZ-RL7 |
ADUM1240ARSZ | Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality) | Analog Devices Inc | ISO7820DW vs ADUM1240ARSZ |
SI8423AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ISO7820DW vs SI8423AB-B-IS |
ADUM1200WSRZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7820DW vs ADUM1200WSRZ |