-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47917-ND
|
DigiKey | DGTL ISO 5000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
126 In Stock |
|
$3.1868 / $5.0500 | Buy Now |
DISTI #
595-ISO7761FDW
|
Mouser Electronics | Digital Isolators Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 1430 |
|
$2.7800 / $5.5400 | Buy Now |
DISTI #
ISO7761FDW
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$4.0200 / $5.6300 | RFQ |
|
Win Source Electronics | DGTL ISO 5000VRMS 6CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 1390 |
|
$2.9514 / $4.4271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7761FDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7761FDW
Texas Instruments
Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-17 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7761FDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7761FDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7761FQDWQ1 | Texas Instruments | $2.6240 | Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -40 to 125 | ISO7761FDW vs ISO7761FQDWQ1 |
ISO7761FDWR | Texas Instruments | Check for Price | Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125 | ISO7761FDW vs ISO7761FDWR |
ISO7761DW | Texas Instruments | $2.7074 | Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125 | ISO7761FDW vs ISO7761DW |
ISO7761QDWRQ1 | Texas Instruments | Check for Price | Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -40 to 125 | ISO7761FDW vs ISO7761QDWRQ1 |
ADUM161N0BRZ-RL7 | Analog Devices Inc | $3.8714 | ADUM161N0BRZ-RL7 | ISO7761FDW vs ADUM161N0BRZ-RL7 |