-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7760QDWQ1 | Texas Instruments | Automotive, high speed, robust EMC six-channel digital isolator 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53487-ND
|
DigiKey | DGTL ISO 5000VRMS 6CH 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
269 In Stock |
|
$3.2958 / $5.2200 | Buy Now |
DISTI #
595-ISO7760QDWQ1
|
Mouser Electronics | Digital Isolators Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -40 to 125 RoHS: Compliant | 2242 |
|
$2.8800 / $5.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7760QDWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7760QDWQ1
Texas Instruments
Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7760QDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7760QDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7760DW | Texas Instruments | $2.7074 | Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -55 to 125 | ISO7760QDWQ1 vs ISO7760DW |
ISO7760DWR | Texas Instruments | $2.1716 | Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -55 to 125 | ISO7760QDWQ1 vs ISO7760DWR |
ISO7760FDWR | Texas Instruments | $2.1716 | Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -55 to 125 | ISO7760QDWQ1 vs ISO7760FDWR |
ISO7760FDBQR | Texas Instruments | $1.8097 | Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125 | ISO7760QDWQ1 vs ISO7760FDBQR |
ISO7760QDBQRQ1 | Texas Instruments | Check for Price | Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -40 to 125 | ISO7760QDWQ1 vs ISO7760QDBQRQ1 |
ISO7760FDBQ | Texas Instruments | $2.1716 | Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125 | ISO7760QDWQ1 vs ISO7760FDBQ |
ISO7760QDBQQ1 | Texas Instruments | $2.2620 | Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -40 to 125 | ISO7760QDWQ1 vs ISO7760QDBQQ1 |
ISO7760FQDWQ1 | Texas Instruments | $2.6240 | Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -40 to 125 | ISO7760QDWQ1 vs ISO7760FQDWQ1 |
ISO7760FQDWRQ1 | Texas Instruments | $2.2620 | Automotive, robust EMC, six-channel, 6/0, reinforced digital isolator 16-SOIC -40 to 125 | ISO7760QDWQ1 vs ISO7760FQDWRQ1 |
ISO7760DBQ | Texas Instruments | $2.1716 | Robust EMC, six-channel, 6/0, reinforced digital isolator 16-SSOP -55 to 125 | ISO7760QDWQ1 vs ISO7760DBQ |