Datasheets
ISO7741DW by: Texas Instruments

Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125

Part Details for ISO7741DW by Texas Instruments

Overview of ISO7741DW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISO7741DW

Part # Distributor Description Stock Price Buy
DISTI # 29AH6012
Newark Digital Isolator, 4-Ch, 10.7Ns, Wsoic-16, No. Of Channels:4 Channel, Propagation Delay:10.7Ns, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7741DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.5900
  • 10 $4.3200
  • 25 $4.0900
  • 50 $3.9000
  • 100 $3.7400
  • 250 $3.5600
$3.5600 / $4.5900 Buy Now
DISTI # 296-44620-5-ND
DigiKey DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 735
In Stock
  • 1 $4.1400
  • 10 $3.7210
  • 40 $3.5177
  • 120 $3.0488
  • 280 $2.8924
  • 520 $2.5954
  • 1,000 $2.1889
  • 2,520 $2.0794
$2.0794 / $4.1400 Buy Now
DISTI # 595-ISO7741DW
Mouser Electronics Digital Isolators Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant 2345
  • 1 $4.1400
  • 10 $3.5100
  • 120 $3.0300
  • 280 $2.8700
  • 520 $2.5900
  • 1,000 $2.2400
  • 2,520 $2.0700
$2.0700 / $4.1400 Buy Now
DISTI # ISO7741DW
TME IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO16 Min Qty: 1 0
  • 1 $4.2000
  • 3 $3.7800
  • 10 $3.3400
  • 40 $3.0000
$3.0000 / $4.2000 RFQ
Ameya Holding Limited DGTL ISO 5KV 4CH GEN PURP 16SOIC 2834
RFQ
LCSC SOIC-16-300mil Digital Isolators ROHS 2
  • 1 $1.0905
  • 10 $1.0652
  • 30 $1.0473
  • 100 $1.0294
$1.0294 / $1.0905 Buy Now
Win Source Electronics DGTL ISO 5000VRMS 4CH GP 16SOIC 145000
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

Part Details for ISO7741DW

ISO7741DW CAD Models

ISO7741DW Part Data Attributes:

ISO7741DW Texas Instruments
Buy Now Datasheet
Compare Parts:
ISO7741DW Texas Instruments Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-04-01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Moisture Sensitivity Level 2
Number of Channels 4
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for ISO7741DW

This table gives cross-reference parts and alternative options found for ISO7741DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7741DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISO7741DWR Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7741DW vs ISO7741DWR
ISO7741QDWQ1 Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7741DW vs ISO7741QDWQ1
ISO7741QDWRQ1 Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7741DW vs ISO7741QDWRQ1
XISO7741QDWWRQ1 Automotive high-speed, reinforced four-channel digital isolator in extra-wide package 16-SOIC -40 to 125 Texas Instruments ISO7741DW vs XISO7741QDWWRQ1
Part Number Description Manufacturer Compare
ISO7741FQDWWRQ1 Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7741DW vs ISO7741FQDWWRQ1
ISO7741FDBQR Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125 Texas Instruments ISO7741DW vs ISO7741FDBQR
ADUM1411ARWZ Quad-Channel Digital Isolator Analog Devices Inc ISO7741DW vs ADUM1411ARWZ
ISO7741QDWWRQ1 Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7741DW vs ISO7741QDWWRQ1
ADUM141D0BRZ Robust, Quad Channel Isolator W/ Input Disable & 1 Reverse Channel Analog Devices Inc ISO7741DW vs ADUM141D0BRZ
ISO7741DWR Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7741DW vs ISO7741DWR
MAX14435FAWE+T Four-Channel, Fast, Low-Power, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C Analog Devices Inc ISO7741DW vs MAX14435FAWE+T
ISO7741BDW Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7741DW vs ISO7741BDW
ISO7741FBDW Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7741DW vs ISO7741FBDW
ISO7741QDWQ1 Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7741DW vs ISO7741QDWQ1

ISO7741DW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO7741DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO7741DW by Texas Instruments

  • Please alert me when ISO7741DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISO7741DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO7741DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISO7741DW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO7741DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO7741DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: