Datasheets
ISO7321CDR by: Texas Instruments

Low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125

Part Details for ISO7321CDR by Texas Instruments

Overview of ISO7321CDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISO7321CDR

Part # Distributor Description Stock Price Buy
DISTI # 26AJ6909
Newark Digital Isolator, Dual, 33Ns, Nsoic-8, No. Of Channels:2 Channel, Propagation Delay:33Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments ISO7321CDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2045
  • 1 $3.6300
  • 10 $3.4600
  • 25 $3.3000
  • 50 $3.1500
  • 100 $3.0200
  • 250 $2.9200
  • 500 $2.8500
  • 1,000 $2.8000
$2.8000 / $3.6300 Buy Now
DISTI # 296-42102-1-ND
DigiKey DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9541
In Stock
  • 1 $3.0300
  • 10 $2.2650
  • 25 $2.0748
  • 100 $1.8655
  • 250 $1.7657
  • 500 $1.7056
  • 1,000 $1.6561
  • 2,500 $1.6039
  • 5,000 $1.5724
$1.5724 / $3.0300 Buy Now
DISTI # 595-ISO7321CDR
Mouser Electronics Digital Isolators Robust EMC, LP Dual-Ch 1/1 Isolator RoHS: Compliant 4939
  • 1 $2.9100
  • 10 $2.0800
  • 100 $1.8700
  • 250 $1.7700
  • 500 $1.7100
  • 1,000 $1.6400
  • 2,500 $1.6000
  • 5,000 $1.5700
$1.5700 / $2.9100 Buy Now
DISTI # V72:2272_07263621
Arrow Electronics Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips Americas - 1654
  • 1 $2.1010
  • 10 $1.7480
  • 25 $1.7460
  • 100 $1.6380
  • 250 $1.5830
  • 500 $1.5010
  • 1,000 $1.4990
$1.4990 / $2.1010 Buy Now
DISTI # 86310472
Verical Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2242 Americas - 1654
  • 4 $2.1010
$2.1010 Buy Now
Bristol Electronics   18
RFQ
Ameya Holding Limited DGTL ISO 3KV 2CH GEN PURP 8SOIC 20419
RFQ
DISTI # C1S746204190665
Chip1Stop Isolators RoHS: Compliant pbFree: Yes Container: Cut Tape 2278
  • 1 $1.9300
  • 10 $1.6000
  • 50 $1.3600
  • 100 $1.3300
$1.3300 / $1.9300 Buy Now
LCSC SOIC-8 Digital Isolators ROHS 102
  • 1 $1.6804
  • 10 $1.4477
  • 30 $1.3019
  • 100 $1.0815
  • 500 $1.0133
  • 1,000 $0.9838
$0.9838 / $1.6804 Buy Now
Win Source Electronics Robust EMC, Low Power, Dual-Channel Digital Isolators | DGTL ISO 3KV 2CH GEN PURP 8SOIC 17900
  • 40 $1.3783
  • 80 $1.2894
  • 125 $1.2450
  • 175 $1.1560
  • 225 $1.1116
  • 285 $1.0671
$1.0671 / $1.3783 Buy Now

Part Details for ISO7321CDR

ISO7321CDR CAD Models

ISO7321CDR Part Data Attributes

ISO7321CDR Texas Instruments
Buy Now Datasheet
Compare Parts:
ISO7321CDR Texas Instruments Low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature VCC2 SUPPLY FROM 3 TO 5.5 V
Interface IC Type DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.905 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max 5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.895 mm

Alternate Parts for ISO7321CDR

This table gives cross-reference parts and alternative options found for ISO7321CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7321CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ISO7321CQDRQ1 Texas Instruments $1.5053 Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 ISO7321CDR vs ISO7321CQDRQ1
Part Number Manufacturer Composite Price Description Compare
ADUM3201WCRZ Analog Devices Inc $6.6845 Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability ISO7321CDR vs ADUM3201WCRZ
ISO7820DWWR Texas Instruments Check for Price Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 ISO7321CDR vs ISO7820DWWR
SI8620BB-ASR Silicon Laboratories Inc Check for Price Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 ISO7321CDR vs SI8620BB-ASR
SI8420BB-D-ISR Skyworks Solutions Inc Check for Price Interface Circuit, CMOS, PDSO8, SOIC-8 ISO7321CDR vs SI8420BB-D-ISR
HCPL-9030-300E Avago Technologies Check for Price SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 ISO7321CDR vs HCPL-9030-300E
ISO7820DWR Texas Instruments $2.2597 Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 ISO7321CDR vs ISO7820DWR
ADUM1200CR Analog Devices Inc Check for Price Dual-Channel Digital Isolator (2/0 Channel Directionality) ISO7321CDR vs ADUM1200CR
ADUM5200CRWZ-RL Analog Devices Inc Check for Price Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 channel directionality) ISO7321CDR vs ADUM5200CRWZ-RL
ISO7220MDR Texas Instruments $1.5825 Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125 ISO7321CDR vs ISO7220MDR
ADUM1200CR-RL7 Analog Devices Inc Check for Price Dual-Channel Digital Isolator (2/0 Channel Directionality) ISO7321CDR vs ADUM1200CR-RL7

ISO7321CDR Related Parts