Part Details for ISO7230ADWRG4 by Texas Instruments
Overview of ISO7230ADWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISO7230ADWRG4
ISO7230ADWRG4 CAD Models
ISO7230ADWRG4 Part Data Attributes
|
ISO7230ADWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7230ADWRG4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ISO7230ADWRG4
This table gives cross-reference parts and alternative options found for ISO7230ADWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7230ADWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7230ADW | Triple-channel, 3/0, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7230ADWRG4 vs ISO7230ADW |
ISO7230ADWG4 | Triple-channel, 3/0, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7230ADWRG4 vs ISO7230ADWG4 |
ISO7230ADWR | Triple-channel, 3/0, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7230ADWRG4 vs ISO7230ADWR |