-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO6741DWRCT-ND
|
DigiKey | GENERAL-PURPOSE, QUAD-CHANNEL, 3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4766 In Stock |
|
$1.2539 / $2.8500 | Buy Now |
DISTI #
595-ISO6741DWR
|
Mouser Electronics | Digital Isolators General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 RoHS: Compliant | 9238 |
|
$1.1900 / $2.1200 | Buy Now |
|
Ameya Holding Limited | 249759 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 22000 |
|
RFQ | |
DISTI #
C1S746204867581
|
Chip1Stop | Isolators RoHS: Compliant Container: Cut Tape | 1940 |
|
$1.0700 / $1.9600 | Buy Now |
|
CHIPMALL.COM LIMITED | GENERAL-PURPOSE, QUAD-CHANNEL, 3 | 6992 |
|
$0.5659 / $0.9977 | Buy Now |
|
Win Source Electronics | GENERAL-PURPOSE, QUAD-CHANNEL, 3 / CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 67100 |
|
$1.0930 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO6741DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6741DWR
Texas Instruments
General-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-13 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO6741DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6741DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XISO6741QDWRQ1 | Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO6741DWR vs XISO6741QDWRQ1 |
XISO6741DWR | General-purpose, quad-channel, 3/1 digital isolator 16-SOIC | Texas Instruments | ISO6741DWR vs XISO6741DWR |
ISO6741QDWRQ1 | Automotive, general-purpose, quad-channel, 3/1 digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO6741DWR vs ISO6741QDWRQ1 |