Part Details for ISO6720BDR by Texas Instruments
Overview of ISO6720BDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO6720BDR | Texas Instruments | General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 |
Price & Stock for ISO6720BDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO6720BDRCT-ND
|
DigiKey | GENERAL PURPOSE DUAL-CHANNEL, 2/ Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6580 / $1.4100 | Buy Now |
DISTI #
595-ISO6720BDR
|
Mouser Electronics | Digital Isolators General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 RoHS: Compliant | 6388 |
|
$0.6810 / $1.6900 | Buy Now |
|
Ameya Holding Limited | 101146 |
|
RFQ | ||
DISTI #
SMC-ISO6720BDR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2891 |
|
RFQ | |
|
LCSC | SOIC-8 Digital Isolators ROHS | 213 |
|
$1.3014 / $2.1929 | Buy Now |
|
Win Source Electronics | GENERAL PURPOSE DUAL-CHANNEL, 2/ | 6900 |
|
$1.2754 / $1.6473 | Buy Now |
Part Details for ISO6720BDR
ISO6720BDR CAD Models
ISO6720BDR Part Data Attributes
|
ISO6720BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6720BDR
Texas Instruments
General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISO6720BDR
This table gives cross-reference parts and alternative options found for ISO6720BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO6720BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO6721FBDR | General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720BDR vs ISO6721FBDR |
ISO6720QDWVRQ1 | Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720BDR vs ISO6720QDWVRQ1 |
ISO6721FQDWVRQ1 | Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720BDR vs ISO6721FQDWVRQ1 |
ISO6721BDR | General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720BDR vs ISO6721BDR |
ISO6721QDWVRQ1 | Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720BDR vs ISO6721QDWVRQ1 |
ISO6720FQDWVRQ1 | Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720BDR vs ISO6720FQDWVRQ1 |
ISO6720FBQDRQ1 | Automotive, general-purpose, dual-channel, 2/0 digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720BDR vs ISO6720FBQDRQ1 |
ADUM120N0WBRZ-RL7 | ADUM120N0WBRZ-RL7 | Analog Devices Inc | ISO6720BDR vs ADUM120N0WBRZ-RL7 |
ISO6720FBDR | General purpose dual-channel, 2/0, digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO6720BDR vs ISO6720FBDR |