Drivers And Interfaces
ISO1410DW
Texas Instruments
Description: EMC protected, 500-Kbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125

Overview of ISO1410DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ISO1410DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-53285-ND
DigiKey IC TRANSCEIVER HALF 1/1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 293
In Stock
  • 1 $6.2600
  • 10 $5.6250
  • 40 $5.3178
  • 120 $4.6087
  • 280 $4.3723
  • 520 $3.9232
  • 1,000 $3.3088
  • 2,520 $3.1433
$3.1433 / $6.2600 Buy Now
DISTI # 595-ISO1410DW
Mouser Electronics RS-422/RS-485 Interface IC EMC protected, 500-Kbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125 RoHS: Compliant 3197
  • 1 $6.2600
  • 10 $4.6100
  • 120 $4.3700
  • 520 $3.9200
  • 1,000 $3.3000
  • 2,520 $3.1400
$3.1400 / $6.2600 Buy Now
DISTI # J56:1989_13354271
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2343 Europe - 240
  • 40 $4.0410
  • 120 $3.8820
  • 280 $3.8240
  • 520 $3.4900
  • 1,000 $3.0210
  • 2,520 $2.8740
$2.8740 / $4.0410 Buy Now
DISTI # ISO1410DW
TME IC: interface, transceiver, half duplex,Profibus,RS422,RS485 Min Qty: 1 390
  • 1 $6.0800
  • 3 $5.8600
  • 10 $4.7300
  • 40 $3.9700
$3.9700 / $6.0800 Buy Now
DISTI # C1S746204729892
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Compliant Container: Tube 40
  • 1 $5.8400
  • 10 $4.5100
  • 40 $4.0500
$4.0500 / $5.8400 Buy Now
Win Source Electronics IC TRANSCEIVER HALF 1/1 16SOIC / 1/1 Transceiver Half RS422, RS485 16-SOIC 21000
  • 10 $5.0870
  • 24 $4.1740
  • 38 $4.0440
  • 52 $3.9130
  • 67 $3.7830
  • 89 $3.3920
$3.3920 / $5.0870 Buy Now

CAD Models for ISO1410DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO1410DW by Texas Instruments

ISO1410DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
135 ns
Receiver Number of Bits
1
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
570 ns
Width
7.5 mm
Want to compare parts?
  1. ISO1410DW
    Texas Instruments
    EMC protected, 500-Kbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125
    VS

Alternate Parts for ISO1410DW

This table gives cross-reference parts and alternative options found for ISO1410DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1410DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO1410BDWR EMC protected, 500-Kbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125 Texas Instruments ISO1410DW vs ISO1410BDWR
ISO1410BDW EMC protected, 500-Kbps, half-duplex, 5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 125 Texas Instruments ISO1410DW vs ISO1410BDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO1410DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO1410DW by Texas Instruments

  • Please alert me when ISO1410DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO1410DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO1410DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO1410DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO1410DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO1410DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: