Part Details for ISM36-33BDH-32.768KHZ by ILSI America LLC
Overview of ISM36-33BDH-32.768KHZ by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISM36-33BDH-32.768KHZ
ISM36-33BDH-32.768KHZ CAD Models
ISM36-33BDH-32.768KHZ Part Data Attributes
|
ISM36-33BDH-32.768KHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM36-33BDH-32.768KHZ
ILSI America LLC
CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | DILCC4,.06,52 | |
Reach Compliance Code | compliant | |
Additional Feature | STAND BY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 30 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.06,52 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 30 ns | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |