-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact 3-Ch LED Drivers with Phase Shift Control, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97683IRTZ | Renesas Electronics Corporation | Compact 3-Ch LED Drivers with Phase Shift Control | |
ISL97683IRTZ-T | Renesas Electronics Corporation | Compact 3-Ch LED Drivers with Phase Shift Control | |
ISL97683IRTZ-TK | Renesas Electronics Corporation | Compact 3-Ch LED Drivers with Phase Shift Control |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL97683IRTZ-T-ND
|
DigiKey | IC LED DRV RGLTR PWM 50MA 16TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7324 | Buy Now |
DISTI #
ISL97683IRTZ-T
|
Avnet Americas | LED DRVR 48Segment 5V/9V/12V/15V/18V/24V 16-Pin TQFN EP T/R - Tape and Reel (Alt: ISL97683IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1800 | Buy Now |
DISTI #
968-ISL97683IRTZ-T
|
Mouser Electronics | LED Lighting Drivers 6 CH LED DRVR 16LD TQFN 3X3 RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Future Electronics | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQF RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL97683IRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97683IRTZ-T
Renesas Electronics Corporation
Compact 3-Ch LED Drivers with Phase Shift Control, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 36 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 26.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 0.03 MHz |
This table gives cross-reference parts and alternative options found for ISL97683IRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL97683IRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL97683IRTZ-T7 | LED Driver, 36-Segment, PQCC16 | Renesas Electronics Corporation | ISL97683IRTZ-T vs ISL97683IRTZ-T7 |
ISL97683IRTZ-T13 | LED Driver, 36-Segment, PQCC16 | Renesas Electronics Corporation | ISL97683IRTZ-T vs ISL97683IRTZ-T13 |
ISL97683IRTZ | Compact 3-Ch LED Drivers with Phase Shift Control, TQFN, /Tube | Renesas Electronics Corporation | ISL97683IRTZ-T vs ISL97683IRTZ |