Part Details for ISL97676IRZ-T by Intersil Corporation
Overview of ISL97676IRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97676IRZ-TK | Renesas Electronics Corporation | 6-Channel LED Driver with Phase Shift Control, QFN, /Reel | |
ISL97676IRZ | Renesas Electronics Corporation | 6-Channel LED Driver with Phase Shift Control, QFN, /Tube | |
ISL97676IRZ-T | Renesas Electronics Corporation | 6-Channel LED Driver with Phase Shift Control, QFN, /Reel |
Part Details for ISL97676IRZ-T
ISL97676IRZ-T CAD Models
ISL97676IRZ-T Part Data Attributes
|
ISL97676IRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97676IRZ-T
Intersil Corporation
6-Channel LED Driver with Phase Shift Control; QFN20; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL97676IRZ-T
This table gives cross-reference parts and alternative options found for ISL97676IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL97676IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL97676IRZ-T13 | LED DISPLAY DRIVER | Intersil Corporation | ISL97676IRZ-T vs ISL97676IRZ-T13 |
ISL97676IRZ-T7 | LED DISPLAY DRIVER | Intersil Corporation | ISL97676IRZ-T vs ISL97676IRZ-T7 |
ISL97676IRZ | 6-Channel LED Driver with Phase Shift Control; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | ISL97676IRZ-T vs ISL97676IRZ |