There are no models available for this part yet.
Overview of ISL95210HRZ-T7A by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL95210HRZ-T7A by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 10A, 800KHZ SWITCHING FREQ-MAX, PQCC32 | 7 |
|
$5.6250 / $11.2500 | Buy Now |
CAD Models for ISL95210HRZ-T7A by Intersil Corporation
Part Data Attributes for ISL95210HRZ-T7A by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
QCCN, LCC32,.16X.24,20
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Control Mode
|
CURRENT-MODE
|
JESD-30 Code
|
R-PQCC-N32
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC32,.16X.24,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
800 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ISL95210HRZ-T7A
This table gives cross-reference parts and alternative options found for ISL95210HRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL95210HRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL95210IRZ-T7A | High Efficiency 5V, 10A Buck Regulator, QFN, /Reel | Renesas Electronics Corporation | ISL95210HRZ-T7A vs ISL95210IRZ-T7A |
ISL95210IRZ-T7A | High Efficiency 5V, 10A Buck Regulator; QFN32; Temp Range: See Datasheet | Intersil Corporation | ISL95210HRZ-T7A vs ISL95210IRZ-T7A |
ISL95210IRZ-T | High Efficiency 5V, 10A Buck Regulator, QFN, /Reel | Renesas Electronics Corporation | ISL95210HRZ-T7A vs ISL95210IRZ-T |
ISL95210IRZ | High Efficiency 5V, 10A Buck Regulator; QFN32; Temp Range: See Datasheet | Intersil Corporation | ISL95210HRZ-T7A vs ISL95210IRZ |
ISL95210HRZ-T | High Efficiency 5V, 10A Buck Regulator; QFN32; Temp Range: See Datasheet | Intersil Corporation | ISL95210HRZ-T7A vs ISL95210HRZ-T |
ISL95210HRZ | High Efficiency 5V, 10A Buck Regulator; QFN32; Temp Range: See Datasheet | Intersil Corporation | ISL95210HRZ-T7A vs ISL95210HRZ |
ISL95210HRZ-T7A | High Efficiency 5V, 10A Buck Regulator, QFN, /Reel | Renesas Electronics Corporation | ISL95210HRZ-T7A vs ISL95210HRZ-T7A |
Related Parts for ISL95210HRZ-T7A
-
ISL95210IRZSwitching Regulator or Controllers
-
ISO7810FDWWROther Analog ICs
-
ISL88001IH26Z-TPower Management Circuits
-
ISL9N315AD3Power Field-Effect Transistors
-
ISLA214P50IRZAnalog to Digital Converters
-
XC7A35T-2CSG324IField Programmable Gate Arrays
-
ISL80101IR33ZLinear Regulator ICs
-
ISL32435EIUZ-T7ALine Driver or Receivers
-
ISL5123CBZMultiplexers or Switches