ISL95210HRZ-T7A
vs
ISL95210HRZ-T
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
QCCN, LCC32,.16X.24,20
|
HVQCCN, LCC32,.16X.24,20
|
Pin Count |
32
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
JESD-30 Code |
R-PQCC-N32
|
R-PQCC-N32
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Output Current-Max |
10 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC32,.16X.24,20
|
LCC32,.16X.24,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
800 kHz
|
800 kHz
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
ALSO HAS CONTROL TECHNIQUE OF PWM AND ALSO OPERATES IN VOLTAGE MOE
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Technique |
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
3.3 V
|
Input Voltage-Nom |
|
5 V
|
Length |
|
6 mm
|
Number of Functions |
|
1
|
Seated Height-Max |
|
1 mm
|
Switcher Configuration |
|
BUCK
|
Width |
|
4 mm
|
|
|
|
Compare ISL95210HRZ-T7A with alternatives
Compare ISL95210HRZ-T with alternatives