-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass, WLCSP-TKCURDLBC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91133IILZ-T | Renesas Electronics Corporation | High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y4307
|
Newark | High Efficiency 2.3A Boost Regulator With Input-To-Output By/Tape & Reel Rohs Compliant: Yes |Renesas ISL91133IILZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
ISL91133IILZ-T-ND
|
DigiKey | IC REG BOOST PROG 2.3A 16WLCSP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8975 / $0.9698 | Buy Now |
DISTI #
ISL91133IILZ-T
|
Avnet Americas | Conv DC-DC Single Step Up 2.35V to 5.4V 16-Pin WLCSP T/R - Tape and Reel (Alt: ISL91133IILZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 3000 Factory Stock |
|
$1.2300 | Buy Now |
DISTI #
968-ISL91133IILZ-T
|
Mouser Electronics | Switching Voltage Regulators High Efficiency 2.3A Boost Regulator with Input-to-Output By RoHS: Compliant | 0 |
|
$0.9330 / $0.9680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8660 | Buy Now |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL91133IILZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91133IILZ-T
Renesas Electronics Corporation
High Efficiency 2.3A Boost Regulator With Input-to-Output Bypass, WLCSP-TKCURDLBC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TKCURDLBC | |
Package Description | WLCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | W4X4.16E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO HAS 3.3V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.59 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.78 mm |