Filter Your Search
1 - 1 of 1 results
|
ISL91133IILZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.5 V | 3.15 V | 5.5 V | 2.35 V | YES | BOOST | 2.5 MHz | IT ALSO HAS 3.3V OUTPUT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PBGA-B16 | e1 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.78 mm | 1.78 mm | 590 µm | RENESAS ELECTRONICS CORP | WLCSP-TKCURDLBC | WLCSP-16 | 16 | W4X4.16E | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics |